TO-247-3 HiP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8N120K5

DigiKey Part Number
497-18094-ND
Manufacturer
Manufacturer Product Number
STW8N120K5
Description
MOSFET N-CH 1200V 6A TO247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 6A (Tc) 130W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
STW8N120K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
505 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 265
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
3079,77900 Kč2 393,37 Kč
12077,39042 Kč9 286,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč