
STUW81300TR | |
|---|---|
DigiKey Part Number | 497-19690-2-ND - Tape & Reel (TR) 497-19690-1-ND - Cut Tape (CT) 497-19690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUW81300TR |
Description | IC FREQ SYNTH 36VFQFPN |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 16GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STUW81300TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes with Bypass | |
Input | LVDS, LVPECL | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 16GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,90000 Kč | 394,90 Kč |
| 10 | 314,44500 Kč | 3 144,45 Kč |
| 25 | 294,38000 Kč | 7 359,50 Kč |
| 100 | 272,30910 Kč | 27 230,91 Kč |
| 250 | 261,78876 Kč | 65 447,19 Kč |
| 500 | 255,44974 Kč | 127 724,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 243,78882 Kč | 731 366,46 Kč |
| Unit Price without VAT: | 394,90000 Kč |
|---|---|
| Unit Price with VAT: | 477,82900 Kč |




