STUW81300-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STUW81300-EVB

DigiKey Part Number
STUW81300-EVB-ND
Manufacturer
Manufacturer Product Number
STUW81300-EVB
Description
EVALUATION KIT
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
STuW81300 - Integer N Synthesizer (RF) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Integer N Synthesizer (RF)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
STuW81300
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 672,30000 Kč7 672,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 672,30000 Kč
Unit Price with VAT:9 283,48300 Kč