


STUSB1702YQTR | |
---|---|
DigiKey Part Number | 497-18167-2-ND - Tape & Reel (TR) 497-18167-1-ND - Cut Tape (CT) 497-18167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1702YQTR |
Description | IC USB CONTROLLER I2C 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1702YQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,57000 Kč | 54,57 Kč |
10 | 40,68100 Kč | 406,81 Kč |
25 | 37,19400 Kč | 929,85 Kč |
100 | 33,36340 Kč | 3 336,34 Kč |
250 | 31,53496 Kč | 7 883,74 Kč |
500 | 30,43304 Kč | 15 216,52 Kč |
1 000 | 29,52611 Kč | 29 526,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 25,95616 Kč | 103 824,64 Kč |
Unit Price without VAT: | 54,57000 Kč |
---|---|
Unit Price with VAT: | 66,02970 Kč |