


STU7N105K5 | |
|---|---|
DigiKey Part Number | 497-15249-5-ND |
Manufacturer | |
Manufacturer Product Number | STU7N105K5 |
Description | MOSFET N-CH 1050V 4A IPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 4A (Tc) 110W (Tc) Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
EDA/CAD Models | STU7N105K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1050 V | Supplier Device Package IPAK (TO-251) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW12N150K5 | STMicroelectronics | 295 | 497-16027-5-ND | 189,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 75 | 35,98827 Kč | 2 699,12 Kč |
| 150 | 32,66667 Kč | 4 900,00 Kč |
| 525 | 27,94438 Kč | 14 670,80 Kč |
| 1 050 | 25,90134 Kč | 27 196,41 Kč |
| 2 025 | 24,26705 Kč | 49 140,78 Kč |
| 5 025 | 22,74030 Kč | 114 270,01 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |


