N-Channel 1500 V 7A (Tc) 250W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW12N150K5

DigiKey Part Number
497-16027-5-ND
Manufacturer
Manufacturer Product Number
STW12N150K5
Description
MOSFET N-CH 1500V 7A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 7A (Tc) 250W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW12N150K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1500 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9Ohm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
30111,65333 Kč3 349,60 Kč
12094,15675 Kč11 298,81 Kč
51081,34049 Kč41 483,65 Kč
1 02078,17288 Kč79 736,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč