Similar

STTH6004W | |
|---|---|
DigiKey Part Number | 497-5159-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH6004W |
Description | DIODE STANDARD 400V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH6004W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 30 | 63,25300 Kč | 1 897,59 Kč |
| 120 | 52,25875 Kč | 6 271,05 Kč |
| 510 | 44,19502 Kč | 22 539,46 Kč |
| 1 020 | 41,25263 Kč | 42 077,68 Kč |
| 2 010 | 38,82854 Kč | 78 045,37 Kč |
| 5 010 | 38,32659 Kč | 192 016,22 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |




