Diode 400 V 60A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR6040W

DigiKey Part Number
1655-1199-ND
Manufacturer
Manufacturer Product Number
SDUR6040W
Description
DIODE STANDARD 400V 60A TO247AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 400 V 60A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
2541,28200 Kč1 032,05 Kč
10033,44140 Kč3 344,14 Kč
50027,15462 Kč13 577,31 Kč
1 00025,13461 Kč25 134,61 Kč
2 00023,43640 Kč46 872,80 Kč
5 00021,60052 Kč108 002,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč