
STTH302S | |
|---|---|
DigiKey Part Number | 497-5230-2-ND - Tape & Reel (TR) 497-5230-1-ND - Cut Tape (CT) 497-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH302S |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH302S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,55600 $ | 5,56 $ |
| 100 | 0,36000 $ | 36,00 $ |
| 500 | 0,27534 $ | 137,67 $ |
| 1 000 | 0,24804 $ | 248,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21846 $ | 546,15 $ |
| 5 000 | 0,20017 $ | 1 000,85 $ |
| 7 500 | 0,19085 $ | 1 431,38 $ |
| 12 500 | 0,18038 $ | 2 254,75 $ |
| 17 500 | 0,17417 $ | 3 047,97 $ |
| 25 000 | 0,16815 $ | 4 203,75 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,08900 $ |



