
STTH1R02ZF | |
|---|---|
DigiKey Part Number | 497-18876-2-ND - Tape & Reel (TR) 497-18876-1-ND - Cut Tape (CT) 497-18876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R02ZF |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 3,74690 Kč | 374,69 Kč |
| 500 | 2,80218 Kč | 1 401,09 Kč |
| 1 000 | 2,49716 Kč | 2 497,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74336 Kč | 5 230,08 Kč |
| 6 000 | 1,66295 Kč | 9 977,70 Kč |
| 9 000 | 1,61659 Kč | 14 549,31 Kč |
| 15 000 | 1,55362 Kč | 23 304,30 Kč |
| 21 000 | 1,54869 Kč | 32 522,49 Kč |
| 30 000 | 1,48955 Kč | 44 686,50 Kč |
| 75 000 | 1,42806 Kč | 107 104,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




