Diode 600 V 15A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15RQ06G2-TR

DigiKey Part Number
497-18461-2-ND - Tape & Reel (TR)
497-18461-1-ND - Cut Tape (CT)
497-18461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH15RQ06G2-TR
Description
DIODE STANDARD 600V 15A D2PAK HV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STTH15RQ06G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK HV
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,09000 Kč42,09 Kč
1027,10200 Kč271,02 Kč
10018,99370 Kč1 899,37 Kč
50015,12760 Kč7 563,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,88484 Kč13 884,84 Kč
2 00012,83948 Kč25 678,96 Kč
3 00012,30713 Kč36 921,39 Kč
5 00011,78508 Kč58 925,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,09000 Kč
Unit Price with VAT:50,92890 Kč