
STTH1512G-TR | |
|---|---|
DigiKey Part Number | 497-16210-2-ND - Tape & Reel (TR) 497-16210-1-ND - Cut Tape (CT) 497-16210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1512G-TR |
Description | DIODE STANDARD 1200V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1512G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,53000 Kč | 48,53 Kč |
| 10 | 29,16200 Kč | 291,62 Kč |
| 100 | 28,37250 Kč | 2 837,25 Kč |
| 500 | 23,73662 Kč | 11 868,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,44657 Kč | 21 446,57 Kč |
| 2 000 | 19,78850 Kč | 39 577,00 Kč |
| 3 000 | 19,39273 Kč | 58 178,19 Kč |
| Unit Price without VAT: | 48,53000 Kč |
|---|---|
| Unit Price with VAT: | 58,72130 Kč |








