
NTMFS5C612NLT1G-UIL5 | |
|---|---|
DigiKey Part Number | 488-NTMFS5C612NLT1G-UIL5TR-ND - Tape & Reel (TR) 488-NTMFS5C612NLT1G-UIL5CT-ND - Cut Tape (CT) 488-NTMFS5C612NLT1G-UIL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C612NLT1G-UIL5 |
Description | MOSFET N-CH 60V 36A/235A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,24000 Kč | 61,24 Kč |
| 10 | 43,26400 Kč | 432,64 Kč |
| 100 | 30,00980 Kč | 3 000,98 Kč |
| 500 | 25,44510 Kč | 12 722,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,45907 Kč | 32 188,60 Kč |
| 3 000 | 20,78834 Kč | 62 365,02 Kč |
| Unit Price without VAT: | 61,24000 Kč |
|---|---|
| Unit Price with VAT: | 74,10040 Kč |








