
STTH1210DY | |
|---|---|
DigiKey Part Number | 497-13444-ND |
Manufacturer | |
Manufacturer Product Number | STTH1210DY |
Description | DIODE STANDARD 1000V 12A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1210DY Models |
Category | Reverse Recovery Time (trr) 90 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 2 V @ 12 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR810G | onsemi | 509 | MUR810GOS-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 50 | 22,78700 Kč | 1 139,35 Kč |
| 100 | 20,40800 Kč | 2 040,80 Kč |
| 500 | 16,23608 Kč | 8 118,04 Kč |
| 1 000 | 14,89451 Kč | 14 894,51 Kč |
| 2 000 | 13,76629 Kč | 27 532,58 Kč |
| 5 000 | 12,54597 Kč | 62 729,85 Kč |
| 10 000 | 11,79229 Kč | 117 922,90 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |



