
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 50 | 19,98580 Kč | 999,29 Kč |
| 100 | 17,88400 Kč | 1 788,40 Kč |
| 500 | 14,19548 Kč | 7 097,74 Kč |
| 1 000 | 13,00952 Kč | 13 009,52 Kč |
| 2 000 | 12,01201 Kč | 24 024,02 Kč |
| 5 000 | 10,93294 Kč | 54 664,70 Kč |
| 10 000 | 10,85859 Kč | 108 585,90 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

