
STTH1002CSFY | |
|---|---|
DigiKey Part Number | 497-STTH1002CSFYTR-ND - Tape & Reel (TR) 497-STTH1002CSFYCT-ND - Cut Tape (CT) 497-STTH1002CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1002CSFY |
Description | DIODE ARRAY GP 200V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CSFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 500 | 8,29338 Kč | 4 146,69 Kč |
| 1 000 | 7,82616 Kč | 7 826,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,23427 Kč | 43 405,62 Kč |
| 12 000 | 6,94192 Kč | 83 303,04 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



