
STSPIN840 | |
|---|---|
DigiKey Part Number | 497-18119-2-ND - Tape & Reel (TR) 497-18119-1-ND - Cut Tape (CT) 497-18119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN840 |
Description | IC MOTOR DRIVER 7V-45V 24TQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 24-TQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN840 Models |
Category | Applications Industrial |
Manufacturer STMicroelectronics | Current - Output 1.5A |
Series | Voltage - Supply 7V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 48V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-TFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 24-TQFPN (4x4) |
Interface Logic | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 47,42500 Kč | 474,25 Kč |
| 25 | 43,43800 Kč | 1 085,95 Kč |
| 100 | 39,03940 Kč | 3 903,94 Kč |
| 250 | 36,94428 Kč | 9 236,07 Kč |
| 500 | 36,29316 Kč | 18 146,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 32,97366 Kč | 148 381,47 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |







