Multiphase Motor Driver NMOS CAN, I2C, SPI, UART 64-VFQFPN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32G4TR

DigiKey Part Number
497-STSPIN32G4TR-ND - Tape & Reel (TR)
497-STSPIN32G4TRCT-ND - Cut Tape (CT)
497-STSPIN32G4TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN32G4TR
Description
DISCRETE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS CAN, I2C, SPI, UART 64-VFQFPN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32G4TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
CAN, I2C, SPI, UART
Manufacturer
STMicroelectronics
Technology
NMOS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Current - Output
1A
Motor Type - Stepper
Multiphase
Voltage - Supply
5.5V ~ 75V
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
64-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
64-VFQFPN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,30000 Kč124,30 Kč
1095,24700 Kč952,47 Kč
2587,96000 Kč2 199,00 Kč
10079,95370 Kč7 995,37 Kč
25076,88420 Kč19 221,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,60509 Kč208 815,27 Kč
Manufacturers Standard Package
Unit Price without VAT:124,30000 Kč
Unit Price with VAT:150,40300 Kč