Multiphase Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN830

DigiKey Part Number
497-18118-2-ND - Tape & Reel (TR)
497-18118-1-ND - Cut Tape (CT)
497-18118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN830
Description
IC MTR DRV MULTPHS 7-45V 24TQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
STMicroelectronics
Current - Output
1.5A
Series
Voltage - Supply
7V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
48V (Max)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - Stepper
Multiphase
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-TFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
24-TQFPN (4x4)
Interface
Logic
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,33000 Kč71,33 Kč
1053,61900 Kč536,19 Kč
2549,16880 Kč1 229,22 Kč
10044,28250 Kč4 428,25 Kč
25041,95208 Kč10 488,02 Kč
50041,42402 Kč20 712,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50037,54032 Kč168 931,44 Kč
Manufacturers Standard Package
Unit Price without VAT:71,33000 Kč
Unit Price with VAT:86,30930 Kč