ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
64 TQFP

STSPIN32F0251

DigiKey Part Number
497-STSPIN32F0251-ND
Manufacturer
Manufacturer Product Number
STSPIN32F0251
Description
250V THREE-PHASE CONTROLLER WITH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32F0251 Models
Product Attributes
Filter Similar Products
Category
RAM Size
4K x 8
Manufacturer
STMicroelectronics
Interface
I2C, SPI, UART/USART
Series
Number of I/O
21
Packaging
Tray
Voltage - Supply
9V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Home & Industrial
Package / Case
64-TQFP Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
64-TQFP (10x10)
Program Memory Type
FLASH (32kB)
Base Product Number
Controller Series
STM32F031x6x7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,78600 Kč577,86 Kč
2553,04920 Kč1 326,23 Kč
16046,47513 Kč7 436,02 Kč
32044,77563 Kč14 328,20 Kč
64043,37630 Kč27 760,83 Kč
1 12042,42946 Kč47 521,00 Kč
2 56041,27748 Kč105 670,35 Kč
5 12040,49747 Kč207 347,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč