
EVSPIN32F02Q1S1 | |
|---|---|
DigiKey Part Number | 497-EVSPIN32F02Q1S1-ND |
Manufacturer | |
Manufacturer Product Number | EVSPIN32F02Q1S1 |
Description | EVAL BOARD FOR STSPIN32F0251 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STSPIN32F0251 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STSPIN32F0251 |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 532,57000 Kč | 2 532,57 Kč |
| Unit Price without VAT: | 2 532,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 064,40970 Kč |





