P-Channel 30 V 6A (Ta) 2.7W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS6P3LLH6

DigiKey Part Number
497-STS6P3LLH6TR-ND - Tape & Reel (TR)
497-STS6P3LLH6CT-ND - Cut Tape (CT)
497-STS6P3LLH6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS6P3LLH6
Description
MOSFET P-CH 30V 6A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 2.7W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 24 V
Part Status
Last Time Buy
Power Dissipation (Max)
2.7W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP3037LSS-13Diodes Incorporated97DMP3037LSS-13DICT-ND15,54000 KčSimilar
PJL9404_R2_00001Panjit International Inc.03757-PJL9404_R2_00001TR-ND2,84556 KčSimilar
TSM180P03CS RLGTaiwan Semiconductor Corporation1 931TSM180P03CSRLGCT-ND23,73000 KčSimilar
In-Stock: 1 010
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 07.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,84600 Kč148,46 Kč
1009,74730 Kč974,73 Kč
5007,54962 Kč3 774,81 Kč
1 0006,84220 Kč6 842,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,15048 Kč30 752,40 Kč
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč