
STS1NK60Z | |
|---|---|
DigiKey Part Number | 497-12798-2-ND - Tape & Reel (TR) 497-12798-1-ND - Cut Tape (CT) 497-12798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS1NK60Z |
Description | MOSFET N-CH 600V 250MA 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 250mA (Tc) 2W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS1NK60Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 94 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 100 | 11,72910 Kč | 1 172,91 Kč |
| 500 | 9,15128 Kč | 4 575,64 Kč |
| 1 000 | 8,32170 Kč | 8 321,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,42307 Kč | 18 557,67 Kč |
| 5 000 | 6,86782 Kč | 34 339,10 Kč |
| 7 500 | 6,58492 Kč | 49 386,90 Kč |
| 12 500 | 6,33605 Kč | 79 200,62 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |











