
STQ1HNK60R-AP | |
|---|---|
DigiKey Part Number | 497-15648-1-ND - Cut Tape (CT) 497-15648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ1HNK60R-AP |
Description | MOSFET N-CH 600V 400MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 400mA (Tc) 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ1HNK60R-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 13,74600 Kč | 137,46 Kč |
| 100 | 8,98840 Kč | 898,84 Kč |
| 500 | 6,94060 Kč | 3 470,30 Kč |
| 1 000 | 6,28069 Kč | 6 280,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,72518 Kč | 11 450,36 Kč |
| 4 000 | 5,25782 Kč | 21 031,28 Kč |
| 6 000 | 5,01972 Kč | 30 118,32 Kč |
| 10 000 | 4,75221 Kč | 47 522,10 Kč |
| 14 000 | 4,59377 Kč | 64 312,78 Kč |
| 20 000 | 4,49154 Kč | 89 830,80 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |



