
STQ1NK80ZR-AP | |
|---|---|
DigiKey Part Number | 497-6197-1-ND - Cut Tape (CT) 497-6197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ1NK80ZR-AP |
Description | MOSFET N-CH 800V 300MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 300mA (Tc) 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ1NK80ZR-AP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Cut Tape (CT) Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 100 | 11,78200 Kč | 1 178,20 Kč |
| 500 | 9,17066 Kč | 4 585,33 Kč |
| 1 000 | 8,32991 Kč | 8 329,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62228 Kč | 15 244,56 Kč |
| 4 000 | 7,02719 Kč | 28 108,76 Kč |
| 6 000 | 6,72405 Kč | 40 344,30 Kč |
| 10 000 | 6,38346 Kč | 63 834,60 Kč |
| 14 000 | 6,18183 Kč | 86 545,62 Kč |
| 20 000 | 5,98584 Kč | 119 716,80 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


