
| STPST8H100SFY | |
|---|---|
| DigiKey Part Number | 497-STPST8H100SFYTR-ND - Tape & Reel (TR) 497-STPST8H100SFYCT-ND - Cut Tape (CT) 497-STPST8H100SFYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STPST8H100SFY | 
| Description | DIODE SCHOTTKY 100V 8A TO277A | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 695 mV @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 17 µA @ 100 V | |
| Capacitance @ Vr, F | - | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-277A (SMPC) | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč | 
| 10 | 16,08300 Kč | 160,83 Kč | 
| 100 | 10,76920 Kč | 1 076,92 Kč | 
| 500 | 8,37858 Kč | 4 189,29 Kč | 
| 1 000 | 7,60792 Kč | 7 607,92 Kč | 
| 2 000 | 6,97147 Kč | 13 942,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 6,42656 Kč | 38 559,36 Kč | 
| 12 000 | 5,87043 Kč | 70 445,16 Kč | 
| 18 000 | 5,73246 Kč | 103 184,28 Kč | 
| Unit Price without VAT: | 23,30000 Kč | 
|---|---|
| Unit Price with VAT: | 28,19300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic