Similar



STPSC806G-TR | |
|---|---|
DigiKey Part Number | 497-11210-2-ND - Tape & Reel (TR) 497-11210-1-ND - Cut Tape (CT) 497-11210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC806G-TR |
Description | DIODE SIL CARBIDE 600V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 450pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS210AJTLL | Rohm Semiconductor | 830 | SCS210AJTLLCT-ND | 142,58000 Kč | Similar |


