


SCS210AJTLL | |
|---|---|
DigiKey Part Number | SCS210AJTLLTR-ND - Tape & Reel (TR) SCS210AJTLLCT-ND - Cut Tape (CT) SCS210AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210AJTLL |
Description | DIODE SIL CARB 650V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS210AJTLL Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 365pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263AB |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10H065G-TR | STMicroelectronics | 662 | 497-13452-1-ND | 84,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 95,77200 Kč | 957,72 Kč |
| 100 | 69,21780 Kč | 6 921,78 Kč |
| 500 | 63,99686 Kč | 31 998,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,26765 Kč | 54 267,65 Kč |
| 2 000 | 52,28502 Kč | 104 570,04 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

