
STPSC6H12B-TR1 | |
|---|---|
DigiKey Part Number | 497-14189-2-ND - Tape & Reel (TR) 497-14189-1-ND - Cut Tape (CT) 497-14189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H12B-TR1 |
Description | DIODE SIL CARBIDE 1200V 6A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H12B-TR1 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 330pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D05120E | Wolfspeed, Inc. | 9 576 | C4D05120E-ND | 126,20000 Kč | Similar |
| IDM08G120C5XTMA1 | Infineon Technologies | 3 179 | IDM08G120C5XTMA1CT-ND | 80,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,45355 Kč | 71 133,88 Kč |
| 5 000 | 27,54413 Kč | 137 720,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,12200 Kč | 581,22 Kč |
| 100 | 40,79490 Kč | 4 079,49 Kč |
| 500 | 33,39858 Kč | 16 699,29 Kč |
| 1 000 | 31,02266 Kč | 31 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 100 | 41,10990 Kč | 4 110,99 Kč |
| 500 | 33,77360 Kč | 16 886,80 Kč |
| 1 000 | 31,41742 Kč | 31 417,42 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

