STPSC6H065G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 756
Unit Price: 1,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 8,66000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,64343 Kč
Datasheet
Diode 650 V 6A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 6A Surface Mount D2PAK
D2PAK PKG

STPSC6H065G-TR

DigiKey Part Number
497-13173-2-ND - Tape & Reel (TR)
497-13173-1-ND - Cut Tape (CT)
497-13173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC6H065G-TR
Description
DIODE SIL CARBIDE 650V 6A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC6H065G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
300pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D06065GSMC Diode Solutions7561655-S3D06065GCT-ND1,42000 KčSimilar
SCS212AJHRTLLRohm Semiconductor20SCS212AJHRTLLCT-ND8,66000 KčSimilar
SICRB6650SMC Diode Solutions01655-SICRB6650TR-ND0,64343 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1045,52400 Kč455,24 Kč
10031,51800 Kč3 151,80 Kč
50025,52894 Kč12 764,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,60511 Kč23 605,11 Kč
2 00021,98753 Kč43 975,06 Kč
3 00021,16388 Kč63 491,64 Kč
5 00020,23854 Kč101 192,70 Kč
7 00020,04259 Kč140 298,13 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč