Diode 650 V 12A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS212AJHRTLL

DigiKey Part Number
SCS212AJHRTLLTR-ND - Tape & Reel (TR)
SCS212AJHRTLLCT-ND - Cut Tape (CT)
SCS212AJHRTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS212AJHRTLL
Description
DIODE SIL CARB 650V 12A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS212AJHRTLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
240 µA @ 600 V
Mfr
Capacitance @ Vr, F
438pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
12A
Supplier Device Package
TO-263AB
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 12 A
Operating Temperature - Junction
175°C (Max)
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS212AJTLLRohm Semiconductor955SCS212AJTLLCT-ND6,31000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10146,71300 Kč1 467,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00098,82310 Kč98 823,10 Kč
Manufacturers Standard Package
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč