Diode 650 V 12A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 12A Surface Mount TO-263AB
4th Gen SiC MOSFETs

SCS212AJTLL

DigiKey Part Number
SCS212AJTLLTR-ND - Tape & Reel (TR)
SCS212AJTLLCT-ND - Cut Tape (CT)
SCS212AJTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS212AJTLL
Description
DIODE SIL CARB 650V 12A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS212AJTLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
240 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSB1265Aonsemi666488-FFSB1265ACT-ND123,68000 KčDirect
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10105,20000 Kč1 052,00 Kč
10076,46210 Kč7 646,21 Kč
50072,09286 Kč36 046,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,28379 Kč60 283,79 Kč
2 00058,89939 Kč117 798,78 Kč
Manufacturers Standard Package
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč