Diode 650 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC6G065D

DigiKey Part Number
497-STPSC6G065D-ND
Manufacturer
Manufacturer Product Number
STPSC6G065D
Description
DIODE SIL CARB 600V 12A TO220AC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC6G065D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
130 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
670pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC10065DSTMicroelectronics900497-17624-ND87,77000 KčParametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
5026,23920 Kč1 311,96 Kč
10023,55980 Kč2 355,98 Kč
50018,85494 Kč9 427,47 Kč
1 00017,34225 Kč17 342,25 Kč
2 00016,07040 Kč32 140,80 Kč
5 00014,69499 Kč73 474,95 Kč
10 00013,94530 Kč139 453,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč