
STPSC10065D | |
|---|---|
DigiKey Part Number | 497-17624-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10065D |
Description | DIODE SIL CARB 650V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10065D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 650 V | |
Capacitance @ Vr, F | 670pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 50 | 41,32540 Kč | 2 066,27 Kč |
| 100 | 37,44580 Kč | 3 744,58 Kč |
| 500 | 30,64206 Kč | 15 321,03 Kč |
| 1 000 | 28,45665 Kč | 28 456,65 Kč |
| 2 000 | 27,23607 Kč | 54 472,14 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |


