Diode 650 V 4A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC4H065B-TR

DigiKey Part Number
497-13454-2-ND - Tape & Reel (TR)
497-13454-1-ND - Cut Tape (CT)
497-13454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC4H065B-TR
Description
DIODE SIL CARBIDE 650V 4A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC4H065B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 4 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1035,97000 Kč359,70 Kč
10024,57400 Kč2 457,40 Kč
50019,70032 Kč9 850,16 Kč
1 00018,13408 Kč18 134,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,43925 Kč41 098,12 Kč
5 00015,39254 Kč76 962,70 Kč
7 50014,85942 Kč111 445,65 Kč
12 50014,70122 Kč183 765,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč