
STPSC4H065B-TR | |
|---|---|
DigiKey Part Number | 497-13454-2-ND - Tape & Reel (TR) 497-13454-1-ND - Cut Tape (CT) 497-13454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC4H065B-TR |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC4H065B-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 100 | 24,57400 Kč | 2 457,40 Kč |
| 500 | 19,70032 Kč | 9 850,16 Kč |
| 1 000 | 18,13408 Kč | 18 134,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,43925 Kč | 41 098,12 Kč |
| 5 000 | 15,39254 Kč | 76 962,70 Kč |
| 7 500 | 14,85942 Kč | 111 445,65 Kč |
| 12 500 | 14,70122 Kč | 183 765,25 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


