New Product
Diode 650 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC4G065D

DigiKey Part Number
497-STPSC4G065D-ND
Manufacturer
Manufacturer Product Number
STPSC4G065D
Description
650 V, 4A HIGH SURGE SILICON CAR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
130 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
670pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC10065DSTMicroelectronics900497-17624-ND87,77000 KčParametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
5022,65260 Kč1 132,63 Kč
10020,28830 Kč2 028,83 Kč
50016,13654 Kč8 068,27 Kč
1 00014,80128 Kč14 801,28 Kč
2 00013,67873 Kč27 357,46 Kč
5 00012,46441 Kč62 322,05 Kč
10 00011,71443 Kč117 144,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč