
STPSC15H12G2Y-TR | |
---|---|
DigiKey Part Number | 497-STPSC15H12G2Y-TR-ND - Tape & Reel (TR) 497-STPSC15H12G2Y-TRCT-ND - Cut Tape (CT) 497-STPSC15H12G2Y-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC15H12G2Y-TR |
Description | DIODE SIC 1.2KV 15A D2PAK HV |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12G2Y-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 190,59000 Kč | 190,59 Kč |
10 | 130,47900 Kč | 1 304,79 Kč |
100 | 104,31870 Kč | 10 431,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 76,84187 Kč | 76 841,87 Kč |
Unit Price without VAT: | 190,59000 Kč |
---|---|
Unit Price with VAT: | 230,61390 Kč |