
LDP01-28AY | |
---|---|
DigiKey Part Number | 497-15293-2-ND - Tape & Reel (TR) 497-15293-1-ND - Cut Tape (CT) 497-15293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-28AY |
Description | TVS DIODE 24VWM 40VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 120A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-28AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,24000 Kč | 76,24 Kč |
10 | 50,20000 Kč | 502,00 Kč |
100 | 37,35650 Kč | 3 735,65 Kč |
500 | 31,86656 Kč | 15 933,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 26,33329 Kč | 26 333,29 Kč |
Unit Price without VAT: | 76,24000 Kč |
---|---|
Unit Price with VAT: | 92,25040 Kč |