Diode 650 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC12H065DY

DigiKey Part Number
497-STPSC12H065DY-ND
Manufacturer
Manufacturer Product Number
STPSC12H065DY
Description
DIODE SIL CARB 650V 12A TO220AC
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC12H065DY Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
120 µA @ 650 V
Mfr
Capacitance @ Vr, F
600pF @ 0V, 1MHz
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 12 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC12065DYSTMicroelectronics6 405497-16560-5-ND6,03000 $MFR Recommended
In-Stock: 209
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
14,54000 $4,54 $
502,37220 $118,61 $
1002,16270 $216,27 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 $
Unit Price with VAT:5,49340 $