
STPSC12065DY | |
|---|---|
DigiKey Part Number | 497-16560-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC12065DY |
Description | DIODE SIL CARB 650V 12A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065DY Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Capacitance @ Vr, F 750pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 12 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 50 | 66,46700 Kč | 3 323,35 Kč |
| 100 | 60,65270 Kč | 6 065,27 Kč |
| 500 | 50,46702 Kč | 25 233,51 Kč |
| 1 000 | 47,19699 Kč | 47 196,99 Kč |
| 2 000 | 44,60658 Kč | 89 213,16 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |

