
STPSC10H12G2-TR | |
|---|---|
DigiKey Part Number | 497-STPSC10H12G2-TR-ND - Tape & Reel (TR) 497-STPSC10H12G2-TRCT-ND - Cut Tape (CT) 497-STPSC10H12G2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12G2-TR |
Description | DIODE SIC 1.2KV 10A D2PAK HV |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12G2-TR Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 725pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D2PAK HV |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10H12G-TR | STMicroelectronics | 1 023 | 497-17314-1-ND | 124,52000 Kč | Parametric Equivalent |
| STPSC10H12G2Y-TR | STMicroelectronics | 944 | 497-STPSC10H12G2Y-TRCT-ND | 136,91000 Kč | Parametric Equivalent |
| STPSC10H12GY-TR | STMicroelectronics | 118 | 497-17165-1-ND | 132,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 100 | 52,81840 Kč | 5 281,84 Kč |
| 500 | 43,71952 Kč | 21 859,76 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |

