
STPSC10H12GY-TR | |
|---|---|
DigiKey Part Number | 497-17165-2-ND - Tape & Reel (TR) 497-17165-1-ND - Cut Tape (CT) 497-17165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12GY-TR |
Description | DIODE SIL CARB 1200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12GY-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Series | Capacitance @ Vr, F 725pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10H12G-TR | STMicroelectronics | 1 023 | 497-17314-1-ND | 5,04000 Kč | Parametric Equivalent |
| STPSC10H12G2-TR | STMicroelectronics | 908 | 497-STPSC10H12G2-TRCT-ND | 4,52000 Kč | Parametric Equivalent |
| STPSC10H12G2Y-TR | STMicroelectronics | 944 | 497-STPSC10H12G2Y-TRCT-ND | 5,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 100 | 63,92840 Kč | 6 392,84 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


