
STPSC10065DLF | |
|---|---|
DigiKey Part Number | 497-STPSC10065DLFTR-ND - Tape & Reel (TR) 497-STPSC10065DLFCT-ND - Cut Tape (CT) 497-STPSC10065DLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10065DLF |
Description | DIODE SIC 650V 10A POWERFLAT HV |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10065DLF Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 130 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 670pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Supplier Device Package PowerFlat™ (8x8) HV |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSDL10S65E6 | Bourns Inc. | 2 677 | 118-BSDL10S65E6CT-ND | 4,20000 Kč | Similar |
| DSC10A065LP-13 | Diodes Incorporated | 2 500 | 31-DSC10A065LP-13CT-ND | 5,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 65,17800 Kč | 651,78 Kč |
| 100 | 46,05700 Kč | 4 605,70 Kč |
| 500 | 37,89594 Kč | 18 947,97 Kč |
| 1 000 | 35,27433 Kč | 35 274,33 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

