
BSDL10S65E6 | |
|---|---|
DigiKey Part Number | 118-BSDL10S65E6TR-ND - Tape & Reel (TR) 118-BSDL10S65E6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSDL10S65E6 |
Description | DIODE SIL CARBIDE 650V 10A 5DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Series | Capacitance @ Vr, F 500pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 5-DFN (8x8) |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 68,60000 Kč | 686,00 Kč |
| 100 | 48,61460 Kč | 4 861,46 Kč |
| 500 | 40,08812 Kč | 20 044,06 Kč |
| 1 000 | 37,35019 Kč | 37 350,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,03800 Kč | 126 114,00 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

