
STPS8H100DEE-TR | |
|---|---|
DigiKey Part Number | 497-13331-2-ND - Tape & Reel (TR) 497-13331-1-ND - Cut Tape (CT) 497-13331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8H100DEE-TR |
Description | DIODE SCHOTTKY 100V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100DEE-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerFlat™ (3.3x3.3) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 100 | 17,60890 Kč | 1 760,89 Kč |
| 500 | 13,92546 Kč | 6 962,73 Kč |
| 1 000 | 12,74012 Kč | 12 740,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,23554 Kč | 33 706,62 Kč |
| 6 000 | 10,47839 Kč | 62 870,34 Kč |
| 9 000 | 10,09281 Kč | 90 835,29 Kč |
| 15 000 | 9,65978 Kč | 144 896,70 Kč |
| 21 000 | 9,65908 Kč | 202 840,68 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











