
STPS4045CWY | |
|---|---|
DigiKey Part Number | STPS4045CWY-ND |
Manufacturer | |
Manufacturer Product Number | STPS4045CWY |
Description | DIODE ARR SCHOTT 45V 20A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS4045CWY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 32,62800 Kč | 326,28 Kč |
| 100 | 25,53150 Kč | 2 553,15 Kč |
| 500 | 20,65048 Kč | 10 325,24 Kč |
| 1 200 | 18,12686 Kč | 21 752,23 Kč |
| 2 400 | 17,31020 Kč | 41 544,48 Kč |
| 6 000 | 16,96630 Kč | 101 797,80 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |


