
STPS3L40S | |
|---|---|
DigiKey Part Number | 497-4673-2-ND - Tape & Reel (TR) 497-4673-1-ND - Cut Tape (CT) 497-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40S |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340CE-13 | Diodes Incorporated | 788 | 31-B340CE-13CT-ND | 4,12000 Kč | Similar |
| B340Q-13-F | Diodes Incorporated | 5 368 | B340Q-13-FDICT-ND | 4,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 500 | 4,24328 Kč | 2 121,64 Kč |
| 1 000 | 3,80253 Kč | 3 802,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,32457 Kč | 8 311,42 Kč |
| 5 000 | 3,02896 Kč | 15 144,80 Kč |
| 7 500 | 2,87829 Kč | 21 587,17 Kč |
| 12 500 | 2,70891 Kč | 33 861,38 Kč |
| 17 500 | 2,60862 Kč | 45 650,85 Kč |
| 25 000 | 2,51113 Kč | 62 778,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




