
STPS30L60CW | |
|---|---|
DigiKey Part Number | 497-15686-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L60CW |
Description | DIODE ARR SCHOTT 60V 15A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L60CW Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 480 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 30 | 34,00967 Kč | 1 020,29 Kč |
| 120 | 27,49517 Kč | 3 299,42 Kč |
| 510 | 22,70749 Kč | 11 580,82 Kč |
| 1 020 | 20,95909 Kč | 21 378,27 Kč |
| 2 010 | 19,51800 Kč | 39 231,18 Kč |
| 5 010 | 17,92710 Kč | 89 814,77 Kč |
| 10 020 | 17,48031 Kč | 175 152,71 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |






