2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 500mA DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 500mA DCR 100mOhm
What is an AC Line Filter?

M-524CT

DigiKey Part Number
399-20952-2-ND - Tape & Reel (TR)
399-20952-1-ND - Cut Tape (CT)
399-20952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M-524CT
Description
CMC 500MA 2LN 700 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 500mA DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
M-524CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
100mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.354" L x 0.197" W (9.00mm x 5.00mm)
Number of Lines
2
Height (Max)
0.165" (4.20mm)
Impedance @ Frequency
700 Ohms @ 10 MHz
Package / Case
Vertical, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1050,64700 Kč506,47 Kč
2546,84240 Kč1 171,06 Kč
5044,16720 Kč2 208,36 Kč
10041,64530 Kč4 164,53 Kč
25038,55232 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,11665 Kč49 674,97 Kč
3 00031,49700 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč